cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPO-5.0

DigiKey Part Number
FLPO-5.0-ND
Manufacturer
Manufacturer Product Number
FLPO-5.0
Description
LIGHT PIPE FLEXIBLE CLEAR OVAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 5" (127mm)
Datasheet
 Datasheet
EDA/CAD Models
FLPO-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 5" (127mm)
Lens Style
Oval with Flat Top
Lens Size
6.4mm x 3.2mm
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$1.07760$107.76
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.