
ELM 5-1MM RD | |
---|---|
DigiKey Part Number | 492-ELM5-1MMRD-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-1MM RD |
Description | LED HOLDER T1 PVC RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Red PVC 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Length | 0.039" (1.00mm) | |
LED | T1 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.04134 | $41.34 |