High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 5mA 10.8V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHV12-1.0K5000PR

DigiKey Part Number
2277-PHV12-1.0K5000PR-ND
Manufacturer
Manufacturer Product Number
PHV12-1.0K5000PR
Description
DC DC CONVERTER 1000V 5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 5mA 10.8V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 50°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
52$278.28846$14,471.00