
C601109200A08 | |
---|---|
DigiKey Part Number | BEL13495-ND |
Manufacturer | |
Manufacturer Product Number | C601109200A08 |
Description | 8P HARNESS B3600 CMR WHI 200FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug (4) to Plug (4) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Unshielded | |
Color | White | |
Features | 23 AWG | |
Style | Cat6+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,806.46000 | $1,806.46 |