Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 7A 15V - 33.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 7A 15V - 33.6V Input
Bel Power IMX/IMY Series | Digi-Key Daily

24IMX70-12-0TG

DigiKey Part Number
179-2712-ND
Manufacturer
Manufacturer Product Number
24IMX70-12-0TG
Description
DC DC CONVERTER 12V 84W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 7A 15V - 33.6V Input
Datasheet
 Datasheet
EDA/CAD Models
24IMX70-12-0TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
33.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7A
Power (Watts)
84 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP
Operating Temperature
-40°C ~ 95°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
19-DIP Module, 17 Leads
Size / Dimension
3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$273.21000$273.21
5$263.01000$1,315.05
10$258.72800$2,587.28
30$252.07400$7,562.22
Manufacturers Standard Package