
S553-6500-C8-F | |
---|---|
DigiKey Part Number | S553-6500-C8-F-ND |
Manufacturer | |
Manufacturer Product Number | S553-6500-C8-F |
Description | PULSE XFMR 1:2TX/1:1RX 1.5/1.8MH |
Customer Reference | |
Detailed Description | 1.5mH, 1.8mH T1/E1 (Octal) Pulse Transformer 1:2 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S553-6500-C8-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.5mH, 1.8mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.045" L x 0.300" W (26.54mm x 7.62mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |