
BGN800-4EWP-B830EC | |
---|---|
DigiKey Part Number | 2788-BGN800-4EWP-B830EC-ND |
Manufacturer | |
Manufacturer Product Number | BGN800-4EWP-B830EC |
Description | BATTERY NICAD 4.8V 900MAH |
Customer Reference | |
Detailed Description | 4.8 V Nickel Cadmium Battery Rechargeable (Secondary) 900mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.14" L x 1.14" W x 1.98" H (29.0mm x 29.0mm x 50.3mm) | |
Termination Style | Wire Leads with Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $10.76000 | $107.60 |
20 | $10.35000 | $207.00 |
50 | $9.86000 | $493.00 |