
GPL12800 | |
---|---|
DigiKey Part Number | 5326-GPL12800-ND |
Manufacturer | CSB Battery |
Manufacturer Product Number | GPL12800 |
Description | BATTERY LEAD ACID 12V 80AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 80Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.28" L x 6.63" W x 8.29" H (261.0mm x 168.5mm x 210.5mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 24A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $293.00000 | $293.00 |