
WLS28-2XW850L25XPBQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2XW850L25XPBQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XW850L25XPBQ |
Description | WLS28-2 WORK LIGHT STRIP; SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White 33.46" (850.0mm) 12 ~ 30VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1800lm | |
Length | 33.46" (850.0mm) | |
Profile (W x H) | 1.10" x 1.27" (28.0mm x 32.2mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | High/Low/Off Switching | |
Housing Material | Aluminum (Al) | |
Rated Life | 75,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.00000 | $471.00 |

