
WLS28-2XW1130XMQ | |
---|---|
DigiKey Part Number | 2170-WLS28-2XW1130XMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XW1130XMQ |
Description | WLS28-2 WORK LIGHT STRIP; MOTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 3200lm | |
Length | 44.49" (1130.0mm) | |
Profile (W x H) | 1.10" x 1.41" (27.9mm x 35.9mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Motion Detection | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $596.00000 | $596.00 |