TL503KQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50YGRQ

DigiKey Part Number
2170-TL50YGRQ-ND
Manufacturer
Manufacturer Product Number
TL50YGRQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
18 ~ 24VAC, 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$174.00000$174.00
Manufacturers Standard Package