
T30UXDPCQ8-85394 | |
---|---|
DigiKey Part Number | 2170-T30UXDPCQ8-85394-ND |
Manufacturer | |
Manufacturer Product Number | T30UXDPCQ8-85394 |
Description | SENSOR PROX ULTRA 300-3000MM MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 11.811" ~ 118.11" (300mm ~ 3000mm) | |
Output Type | PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, NEMA 6 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $447.00000 | $447.00 |