
T18GRXPQ | |
|---|---|
DigiKey Part Number | 2170-T18GRXPQ-ND |
Manufacturer | |
Manufacturer Product Number | T18GRXPQ |
Description | EZ-LIGHT 2 COLOR |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
EDA/CAD Models | T18GRXPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 50°C | |
Base Product Number |

