PPROMCAMQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 0
Unit Price: $2,782.02000
Datasheet
Image Sensor 752H x 480V 6µm x 6µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPROMCAMQ

DigiKey Part Number
2170-PPROMCAMQ-ND
Manufacturer
Manufacturer Product Number
PPROMCAMQ
Description
PPROMCAMQ MINI PRES+ PRO II CAME
Customer Reference
Detailed Description
Image Sensor 752H x 480V 6µm x 6µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Pixel Size
6µm x 6µm
Active Pixel Array
752H x 480V
Frames per Second
48.0
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes