
LEDBSM-92114 | |
|---|---|
DigiKey Part Number | 2170-LEDBSM-92114-ND |
Manufacturer | |
Manufacturer Product Number | LEDBSM-92114 |
Description | PRESENCEPLUS 30 MM SPOT LIGHT; V |
Customer Reference | |
Detailed Description | Spotlight Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spotlight | |
Color | Blue | |
Length | - | |
Width | - | |
Height | - | |
Outer Diameter | 1.160" (29.46mm) Dia | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |

