
LEDBA80X80M | |
|---|---|
DigiKey Part Number | 2170-LEDBA80X80M-ND |
Manufacturer | |
Manufacturer Product Number | LEDBA80X80M |
Description | PRESENCEPLUS 80 X 80 MM AREA LI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Backlight Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backlight | |
Color | Blue | |
Length | 3.650" (92.71mm) | |
Width | 4.350" (110.49mm) | |
Height | 1.000" (25.40mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $580.00000 | $580.00 |

