K50LGRALS4YNQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LYXALSXPQ

DigiKey Part Number
2170-K50LYXALSXPQ-ND
Manufacturer
Manufacturer Product Number
K50LYXALSXPQ
Description
COMPLETE UNIT YLW LED STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Yellow LED Alarm Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Steady
Function - Audible
Continuous
Voltage - Supply
12 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof; NEMA 4X, 13
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$171.00000$171.00
Manufacturers Standard Package