
D12SN6FVYQ | |
---|---|
DigiKey Part Number | 2170-D12SN6FVYQ-ND |
Manufacturer | |
Manufacturer Product Number | D12SN6FVYQ |
Description | D12 SERIES: HIGH SPEED GLASS FIB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (680nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP11, IEC, NEMA 2 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, 15-Turn Potentiometer | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $399.00000 | $399.00 |