Similar

VSP4030GPIB | |
|---|---|
DigiKey Part Number | BKVSP4030GPIB-ND |
Manufacturer | |
Manufacturer Product Number | VSP4030GPIB |
Description | POWER SPLY SWITCH 40V 30A GPIB |
Customer Reference | |
Detailed Description | 0 ~ 40VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 30A Output 1200W Features GPIB Port, Programmable, Switching |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 95 ~ 264VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 40VDC | |
Current - Output | 0 ~ 30A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 18.000" L x 19.000" W x 1.750" H (457.20mm x 482.60mm x 44.45mm) | |
Features | GPIB Port, Programmable, Switching | |
Power (Watts) | 1200W | |
Accuracy - Voltmeter; Ammeter | 0.2% + 3 digits | |
Voltage Regulation - Line | 0.001 | |
Voltage Regulation - Load | 0.001 | |
Current Regulation - Line | 0.001 | |
Current Regulation - Load | 0.001 | |
Ripple | 10mV rms | |
Weight | 14 lbs (6.4 kg) |


