
837500526 | |
|---|---|
DigiKey Part Number | 22-837500526-ND |
Manufacturer | |
Manufacturer Product Number | 837500526 |
Description | THERM PAPER SGL ROLL 10MX110MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Paper - Thermal Printer for use with DAS30, DAS50, DAS60 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Paper - Thermal Printer | |
For Use With/Related Products | DAS30, DAS50, DAS60 Series | |
Specifications | 393.70" L x 4.331" W (9999.98mm x 110.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $20.00000 | $80.00 |

