BB-FOSTCDRI-PH-MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: $465.20000
Datasheet
Unmanaged Copper Ports SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-FOSTCDRI-PH-MC

DigiKey Part Number
BB-FOSTCDRI-PH-MC-ND
Manufacturer
Manufacturer Product Number
BB-FOSTCDRI-PH-MC
Description
HEAVY INDUSTRIAL 232/422/485 TO
Customer Reference
Detailed Description
Unmanaged Copper Ports SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Unmanaged
Configuration
Fixed
Copper Type
-
Fiber Ports
2
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
10 ~ 48VDC
Connector Type
SC
Mounting Type
Panel Mount
Ingress Protection
IP30
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes