
AW-XB560NF-NV | |
|---|---|
DigiKey Part Number | 5904-AW-XB560NF-NVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW-XB560NF-NV |
Description | Wi-Fi 6 + BT 5.3 M.2 2230 Module |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, 256-QAM, 1024-QAM, CCK, DBPSK, DQPSK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 2.4Gbps | |
Power - Output | 19dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 502mA | |
Current - Transmitting | 170mA ~ 752mA | |
Mounting Type | Card Edge | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.00000 | $17.00 |


