
AW-NM191NF | |
|---|---|
DigiKey Part Number | 5904-AW-NM191NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW-NM191NF |
Description | Wi-Fi 4 M.2 1216 LGA Module |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -87dBm | |
Serial Interfaces | SDIO | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | 88W8801 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 170mA | |
Current - Transmitting | 180mA | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |

