
AW-NM191-uSD | |
|---|---|
DigiKey Part Number | 5904-AW-NM191-uSD-ND |
Manufacturer | |
Manufacturer Product Number | AW-NM191-uSD |
Description | EVB of AW-NM191 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AzureWave Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | SD Card | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.00000 | $134.00 |

