
AW-CU570-EVB | |
|---|---|
DigiKey Part Number | 5904-AW-CU570-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AW-CU570-EVB |
Description | EVB of AW-CU570 |
Customer Reference | |
Detailed Description | RW612 - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AzureWave Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RW612 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.00000 | $134.00 |

