
1808GC102MAT1A | |
|---|---|
DigiKey Part Number | 478-2975-2-ND - Tape & Reel (TR) 478-2975-1-ND - Cut Tape (CT) 478-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC102MAT1A |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC102MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.37300 | $3.73 |
| 50 | $0.28240 | $14.12 |
| 100 | $0.25450 | $25.45 |
| 500 | $0.20742 | $103.71 |
| 1,000 | $0.19290 | $192.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16136 | $322.72 |
| 4,000 | $0.15952 | $638.08 |
| 6,000 | $0.15884 | $953.04 |
| 10,000 | $0.15755 | $1,575.50 |
| 14,000 | $0.15709 | $2,199.26 |
| 20,000 | $0.15663 | $3,132.60 |
| 24,000 | $0.15607 | $3,745.68 |
| 48,000 | $0.15107 | $7,251.36 |
| 50,000 | $0.15080 | $7,540.00 |

