
KGM31BR71H104MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H104MTTR-ND - Tape & Reel (TR) 478-KGM31BR71H104MTCT-ND - Cut Tape (CT) 478-KGM31BR71H104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H104MT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H104MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11000 | $1.10 |
| 50 | $0.07800 | $3.90 |
| 100 | $0.06830 | $6.83 |
| 500 | $0.05202 | $26.01 |
| 1,000 | $0.04702 | $47.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04032 | $161.28 |
| 8,000 | $0.03749 | $299.92 |
| 12,000 | $0.03607 | $432.84 |
| 20,000 | $0.03449 | $689.80 |
| 28,000 | $0.03358 | $940.24 |
| 40,000 | $0.03269 | $1,307.60 |
| 48,000 | $0.03227 | $1,548.96 |
| 96,000 | $0.03086 | $2,962.56 |
| 100,000 | $0.03079 | $3,079.00 |

