
KGM31BCG2A270JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A270JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A270JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A270JT |
Description | CAP CER 27PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A270JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14400 | $1.44 |
| 50 | $0.10340 | $5.17 |
| 100 | $0.09120 | $9.12 |
| 500 | $0.07056 | $35.28 |
| 1,000 | $0.06419 | $64.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05576 | $223.04 |
| 8,000 | $0.05215 | $417.20 |
| 12,000 | $0.05034 | $604.08 |
| 20,000 | $0.04834 | $966.80 |
| 28,000 | $0.04717 | $1,320.76 |
| 40,000 | $0.04605 | $1,842.00 |
| 48,000 | $0.04551 | $2,184.48 |
| 96,000 | $0.04372 | $4,197.12 |
| 100,000 | $0.04362 | $4,362.00 |

