
0805ZD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A225KUTR-ND - Tape & Reel (TR) 478-KGM21AR51A225KUCT-ND - Cut Tape (CT) 478-KGM21AR51A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD225KAT2A |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13400 | $1.34 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.08460 | $8.46 |
| 500 | $0.06516 | $32.58 |
| 1,000 | $0.05918 | $59.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05285 | $158.55 |
| 6,000 | $0.04889 | $293.34 |
| 9,000 | $0.04656 | $419.04 |
| 15,000 | $0.04473 | $670.95 |
| 21,000 | $0.04410 | $926.10 |
| 30,000 | $0.04286 | $1,285.80 |
| 36,000 | $0.04242 | $1,527.12 |
| 72,000 | $0.04059 | $2,922.48 |
| 75,000 | $0.04049 | $3,036.75 |

