
08055D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51H105MUTR-ND - Tape & Reel (TR) 478-KGM21AR51H105MUCT-ND - Cut Tape (CT) 478-KGM21AR51H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055D105MAT2A |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24900 | $2.49 |
| 50 | $0.23860 | $11.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09699 | $290.97 |
| 6,000 | $0.08692 | $521.52 |
| 9,000 | $0.08200 | $738.00 |
| 15,000 | $0.08105 | $1,215.75 |
| 21,000 | $0.07924 | $1,664.04 |
| 30,000 | $0.07751 | $2,325.30 |
| 36,000 | $0.07669 | $2,760.84 |
| 72,000 | $0.07392 | $5,322.24 |
| 75,000 | $0.07377 | $5,532.75 |

