
KGM21BCG2A1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A1R0CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A1R0CT-ND - Cut Tape (CT) 478-KGM21BCG2A1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A1R0CT |
Description | CAP CER 1PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A1R0CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11600 | $1.16 |
| 50 | $0.08260 | $4.13 |
| 100 | $0.07240 | $7.24 |
| 500 | $0.05536 | $27.68 |
| 1,000 | $0.05010 | $50.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03861 | $154.44 |
| 8,000 | $0.03615 | $289.20 |
| 12,000 | $0.03544 | $425.28 |
| 20,000 | $0.03524 | $704.80 |
| 28,000 | $0.03459 | $968.52 |
| 40,000 | $0.03447 | $1,378.80 |
| 48,000 | $0.03442 | $1,652.16 |
| 96,000 | $0.03314 | $3,181.44 |
| 100,000 | $0.03306 | $3,306.00 |

