Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

06035C103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H103KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H103KTCT-ND - Cut Tape (CT) 478-KGF15AR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103KAZ2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05300 | $0.53 |
| 50 | $0.04860 | $2.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02600 | $104.00 |
| 8,000 | $0.01355 | $108.40 |
| 12,000 | $0.01309 | $157.08 |
| 20,000 | $0.01287 | $257.40 |
| 96,000 | $0.01214 | $1,165.44 |
| 100,000 | $0.01211 | $1,211.00 |






