
A/MCS | |
|---|---|
DigiKey Part Number | 4728-A/MCS-ND |
Manufacturer | |
Manufacturer Product Number | A/MCS |
Description | CURRENT SENSOR SWITCH 150A |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Switch Unidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Relay, NO | |
Sensitivity | - | |
Frequency | 50/60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 600VAC | |
Response Time | 50ms | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 60°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |

