
A/1K-NI-DO-4"-NIST | |
|---|---|
DigiKey Part Number | 4728-A/1K-NI-DO-4"-NIST-ND |
Manufacturer | |
Manufacturer Product Number | A/1K-NI-DO-4"-NIST |
Description | SENSOR RTD 1000OHM PROBE |
Customer Reference | |
Detailed Description | RTD Nickel 6370ppm/°C Probe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Nickel | |
Operating Temperature | -40°C ~ 121°C | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | 6370ppm/°C | |
Current | 5 mA | |
Mounting Type | Flange Mount | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.10000 | $44.10 |

