MFR Recommended

AF256GUD4-EBAXM | |
|---|---|
DigiKey Part Number | 1282-AF256GUD4-EBAXM-ND |
Manufacturer | |
Manufacturer Product Number | AF256GUD4-EBAXM |
Description | MEM CRD MICSD MICDXC 256G BUHS |
Customer Reference | |
Detailed Description | Memory Card microSD™, microSDHC™, microSDXC™ 256GB UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™, microSDHC™, microSDXC™ | |
Memory Size | 256GB | |
Speed | UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |


