
A-AAAA B | |
---|---|
DigiKey Part Number | 2984-A-AAAAB-ND |
Manufacturer | Atomic |
Manufacturer Product Number | A-AAAA B |
Description | BATTERY ALKALINE 1.5V AAAA |
Customer Reference | |
Detailed Description | AAAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - |