Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPTSLP3SLCDFBLK-C

DigiKey Part Number
3441-SPTSLP3SLCDFBLK-C-ND
Manufacturer
Manufacturer Product Number
SPTSLP3SLCDFBLK-C
Description
Compatible QSFP28 100G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
100Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
MARKETPLACE PRODUCT
Will ship in approximately 20 days from ATGBICS
FREE SHIPPING on orders of $500.00 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$517.00000$517.00
50$491.20000$24,560.00
150$465.30000$69,795.00
1,000$439.50000$439,500.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.