
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.00000 | $46.00 |
50 | $43.70000 | $2,185.00 |
150 | $41.40000 | $6,210.00 |
1,000 | $39.10000 | $39,100.00 |