
SFP-100-LC-SM80-C | |
---|---|
DigiKey Part Number | 3441-SFP-100-LC-SM80-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-100-LC-SM80-C |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.00000 | $59.00 |
50 | $56.10000 | $2,805.00 |
150 | $53.10000 | $7,965.00 |
1,000 | $50.20000 | $50,200.00 |