PAN-SFP-PLUS-ER-BXU-80-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9X55A-C

DigiKey Part Number
3441-R9X55A-C-ND
Manufacturer
Manufacturer Product Number
R9X55A-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 1270/1330nm 3.3V LC Simplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
10Gbps
Wavelength
1270/1330nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP+
In-Stock: 1,447
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS/Approved Technology
FREE SHIPPING on orders of $500.00 or more for products shipped by ATGBICS/Approved Technology
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$74.00000$74.00
50$70.30000$3,515.00
150$66.60000$9,990.00
1,000$62.90000$62,900.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.