
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 22.97' (7.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $301.00000 | $301.00 |
50 | $285.95000 | $14,297.50 |
150 | $270.90000 | $40,635.00 |
1,000 | $255.85000 | $255,850.00 |