
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 164.04' (50.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 200Gbps | |
Operating Temperature | 0°C ~ 70°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,381.00000 | $1,381.00 |
50 | $1,311.95000 | $65,597.50 |
150 | $1,242.90000 | $186,435.00 |
1,000 | $1,173.85000 | $1,173,850.00 |