
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.00000 | $37.00 |
50 | $35.20000 | $1,760.00 |
150 | $33.30000 | $4,995.00 |
1,000 | $31.50000 | $31,500.00 |