
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1330nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.00000 | $66.00 |
50 | $62.70000 | $3,135.00 |
150 | $59.40000 | $8,910.00 |
1,000 | $56.10000 | $56,100.00 |