
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP28 (4) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $572.00000 | $572.00 |
50 | $543.40000 | $27,170.00 |
150 | $514.80000 | $77,220.00 |
1,000 | $486.20000 | $486,200.00 |