
ISFP-S7020-WB-D-C | |
---|---|
DigiKey Part Number | 3441-ISFP-S7020-WB-D-C-ND |
Manufacturer | |
Manufacturer Product Number | ISFP-S7020-WB-D-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.00000 | $42.00 |
50 | $39.90000 | $1,995.00 |
150 | $37.80000 | $5,670.00 |
1,000 | $35.70000 | $35,700.00 |