
GP-10GSFP-40KM-W46-C | |
---|---|
DigiKey Part Number | 3441-GP-10GSFP-40KM-W46-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-40KM-W46-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1540.56nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1540.56nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $448.00000 | $448.00 |
50 | $425.60000 | $21,280.00 |
150 | $403.20000 | $60,480.00 |
1,000 | $380.80000 | $380,800.00 |