
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.00000 | $154.00 |
50 | $146.30000 | $7,315.00 |
150 | $138.60000 | $20,790.00 |
1,000 | $130.90000 | $130,900.00 |