
E40G-QSFP-QSFP-AOC-1001-C | |
---|---|
DigiKey Part Number | 3441-E40G-QSFP-QSFP-AOC-1001-C-ND |
Manufacturer | |
Manufacturer Product Number | E40G-QSFP-QSFP-AOC-1001-C |
Description | Compatible AOC 40G 10m |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 32.81' (10.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.00000 | $231.00 |
50 | $219.45000 | $10,972.50 |
150 | $207.90000 | $31,185.00 |
1,000 | $196.35000 | $196,350.00 |