
AOC-QSFP28-4SFP25G-50M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP28-4SFP25G-50M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP28-4SFP25G-50M-AT |
Description | Compatible AOC 100G 50m |
Customer Reference | |
Detailed Description | Position QSFP28 to SFP28 (4) Plug to Plug (4) 164.04' (50.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 164.04' (50.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,039.00000 | $1,039.00 |
| 50 | $987.05000 | $49,352.50 |
| 150 | $935.10000 | $140,265.00 |
| 1,000 | $883.15000 | $883,150.00 |

